Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G85-23200DE-0 :: Keyboard - USB - white-grey - German


CHERRY STREAM 3.0, weiß-grau

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • White/grey
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 105 + 6
  • Specials
    • Specification
    • Abrasion-resistant laser marking
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 472 mm
    • Depth
    • 176 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 0.936 kg
Robust elegance with laser-etched keys
CHERRY STREAM 3.0 is a non-stop worker. Specially designed for long-term office use: abrasion-resistant laser key marking, whisper keystroke, splash-proof and with an ultra-flat, ergonomic design.

Key benefits
  • Durable, abrasion-resistant laser key labelling

  • Designed for continuous usage — over 20 million presses per key

  • Spill-resistant — insensitive to splashes

  • Plug & Play for easy set-up without software installation

  • Features an ultra-flat, ergonomic design for fatigue-free work

  • Ultra-silent. Whisper keystroke for particularly quiet typing

  • 6 hotkeys for convenient control of the volume and the main functions of the media player

  • Standard keyboard layout (including cursor and numeric keypad)

  • Blue status LEDs

  • GS approval

  • Awarded the Blue Angel



Manufacturer : CHERRY
Factory number : G85-23200DE-0
Package weight : 1.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • White/grey
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 105 + 6
  • Specials
    • Specification
    • Abrasion-resistant laser marking
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 472 mm
    • Depth
    • 176 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 0.936 kg
Datasheet/manual