reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G85-23200CH-2 :: Keyboard - USB - black - layout: Switzerland

Item-No.: G85-23200CH-2
Language:

€22,95




CHERRY STREAM 3.0, Layout: Schweiz, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: Switzerland
    • Keys
    • 105 + 6
  • Specials
    • Specification
    • Abrasion-resistant laser marking
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 472 mm
    • Depth
    • 176 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 0.936 kg

Robust elegance with laser-etched keys
CHERRY STREAM 3.0 never stops working. Specially designed for continuous use in the office: abrasion-resistant laser-etched keys, whisper keystroke, splash-proof and with an ultra-slim, ergonomic design.

Key benefits
  • Long-lasting and abrasion-resistant laser-etched key caps

  • Designed for continuous usage - over 20 million presses per key

  • Spill resistant - resistant to spills

  • Plug & Play for easy set-up without software installation

  • Features an ultra-flat, ergonomic design for fatigue-free work

  • Ultra-silent. Whisper keystroke for extra quiet typing

  • 6 hotkeys for convenient control of the volume and the main functions of the media player

  • Standard keyboard layout (including cursor and numeric keypad)

  • Blue status LEDs

  • GS approval

  • Awarded with the Blue Angel environmental label




Manufacturer : CHERRY
Factory number : G85-23200CH-2
Package weight : 1.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: Switzerland
    • Keys
    • 105 + 6
  • Specials
    • Specification
    • Abrasion-resistant laser marking
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 472 mm
    • Depth
    • 176 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 0.936 kg