Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G84-5500LUMDE-0 :: Keyboard - USB - gray - compact - touchpad - German

Item-No.: G84-5500LUMDE-0
Colour:

Language:

€104,95




CHERRY XS Touchpad Keyboard

  • Product Description
  • Technical information
  • General
    • Type
    • 19” keyboard with touch pad
    • Technology
    • ML technology with gold crosspoint contacts
    • Colour
    • Light grey
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 89
  • Specials
    • Specification
    • Integrated touch pad + 2 mouse buttons
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 2.5 m
    • Width
    • 374 mm
    • Depth
    • 196 mm
    • Height
    • 33 mm
  • Weights
    • Weight
    • 0.54 kg
Small, flat and extremely robust
  • High-quality touchpad with two mouse buttons for convenient control of the cursor
  • High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts (Cherry ML technology)
  • Ideal for continuous usage due to the long operating life in excess of 20 million key confirmations per individual key
  • Compact dimensions and very low overall build height, ideal for restricted spaces and for 19" applications
  • Standardised measurements and installation dimensions of the complete XS product family - the keyboard can be adapted to every application
  • Lightweight - for applications where every gram counts
  • Plug & Play - can be used with the operating system's standard drivers
  • Supports Code Set 3 and UnifiedPOS
  • Fastening option for permanent installation
  • Detachable pluggable feet for individually adjusting the tilt of the keyboard
  • Freely programmable keys for even more time-saving operation


The "XS Touchpad Keyboard" (G84-5500) combines comfortable mouse control with compact dimensions. The mouse can be controlled easily and precisely via the large touchpad with two mouse keys.



Manufacturer : CHERRY
Factory number : G84-5500LUMDE-0
Package weight : 0.707 kg
RoHS : conform
Technical information
  • General
    • Type
    • 19” keyboard with touch pad
    • Technology
    • ML technology with gold crosspoint contacts
    • Colour
    • Light grey
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 89
  • Specials
    • Specification
    • Integrated touch pad + 2 mouse buttons
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 2.5 m
    • Width
    • 374 mm
    • Depth
    • 196 mm
    • Height
    • 33 mm
  • Weights
    • Weight
    • 0.54 kg
Datasheet/manual