Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G84-5200LCMDE-2 :: Keyboard - USB - black - compact - German


CHERRY XS Complete Keyboard

  • Product Description
  • Technical information
  • General
    • Type
    • 19"" keyboard
    • Colour
    • Black
    • Technology
    • ML technology with gold crosspoint contacts
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 104
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 2.5 m
    • Width
    • 374 mm
    • Depth
    • 139 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 0.55 kg
  • Specials
    • Warranty
    • 2 year(s)
Small, flat and extremely robust
  • Complete layout with numeric keypad. Ideal for applications requiring the frequent input of figures
  • High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts (Cherry ML technology)
  • Ideal for continuous usage due to the long operating life in excess of 20 million key confirmations per individual key
  • Compact dimensions and very low overall build height, ideal for restricted spaces and for 19" applications
  • Standardised measurements and installation dimensions of the complete XS product family - the keyboard can be adapted to every application
  • Lightweight - for applications where every gram counts
  • Plug & Play - can be used with the operating system's standard drivers
  • Supports Code Set 3 and UnifiedPOS
  • Fastening option for permanent installation
  • Detachable pluggable feet for individually adjusting the tilt of the keyboard
  • Freely programmable keys for even more time-saving operation


The compact keyboard "XS Complete" (G84-5200) offers a full keyboard layout complete with number block and is ideal for all applications with limited space and requiring frequent number entries.



Manufacturer : CHERRY
Factory number : G84-5200LCMDE-2
Package weight : 0.711 kg
RoHS : conform
Technical information
  • General
    • Type
    • 19"" keyboard
    • Colour
    • Black
    • Technology
    • ML technology with gold crosspoint contacts
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 104
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 2.5 m
    • Width
    • 374 mm
    • Depth
    • 139 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 0.55 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual