Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G84-4400LUBEU-0 :: Keyboard - USB - grey - compact - trackball - US

Item-No.: G84-4400LUBEU-0
Colour:

€112,95




CHERRY G84-4400 Trackball Keyboard

  • Product Description
  • Technical information
  • General
    • Type
    • 19” keyboard with trackball
    • Colour
    • Light grey
    • Technology
    • ML technology with gold crosspoint contacts
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 83
  • Specials
    • Specification
    • Integrated trackball + 2 mouse buttons
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 370 mm
    • Depth
    • 139 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.563 kg
High performance right down to the smallest detail!
  • Individual keys with Gold Crosspoint contacts (ML technology)
  • Designed for continuous usage - over 20 mill. confirmations per key
  • High level of reliability and unique precision confirmation feeling
  • Integrated trackball plus 2 mouse keys
  • Extremely flat - total height just 20 mm
  • Lightweight
  • 83/84 keyboard layout with all the functions of a standard keyboard
  • Can be used with the standard drivers of the operating system
  • Ideal for limited space and 19" applications


Need a pointing device? But space restrictions prevent you from using an extra mouse? The ultra-flat compact keyboard with built-in trackball is the perfect solution. The keyboard is optimally suited for 19-inch applications, slim-line PCs and laptops.



Manufacturer : CHERRY
Factory number : G84-4400LUBEU-0
Package weight : 0.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • 19” keyboard with trackball
    • Colour
    • Light grey
    • Technology
    • ML technology with gold crosspoint contacts
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 83
  • Specials
    • Specification
    • Integrated trackball + 2 mouse buttons
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 370 mm
    • Depth
    • 139 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.563 kg
Datasheet/manual