Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G84-4400LPBDE-0 :: Keyboard - PS/2 - grey - compact - trackball - German


G84-4400LPBDE-0

  • Product Description
  • Technical information
  • General
    • Type
    • 19” keyboard with trackball
    • Colour
    • Light grey
    • Technology
    • ML technology with gold crosspoint contacts
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 84
  • Specials
    • Specification
    • Integrated trackball + 2 mouse buttons
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • PS/2
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 370 mm
    • Depth
    • 139 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.563 kg

Powerful up to the last detail!

• Compact keyboard G84-4400 with trackball
• Single keys with Gold Crosspoint contacts (MX technology)
• Designed for continuous usage - over 20 million presses per key
• High level of reliability and unique precision in keystroke
• Integrated trackball plus 2 mouse buttons
• Very flat - overall height only 20 mm
• Low weight
• 84-keys layout with full functionality of a standard keyboard
• Can be used with the standard drivers of the operating system
• Ideal where space is limited and for 19" applications

Reliability:
• MTBF > 100,000 hours
• MCBF > 10 billion presses

Keyboard:
• Colour: light grey
• Key technology: ML
• Standard key lifetime: 20 million keystrokes
• Operation characteristics: linear
• Inscription technology: laser
• Key layout: standard
• Number of keys: 84

Trackball:
• Scanning: mechanically
• Number of keys: 2
• Connection: PS/2



Manufacturer : CHERRY
Factory number : G84-4400LPBDE-0
Package weight : 0.678 kg
RoHS : conform
Technical information
  • General
    • Type
    • 19” keyboard with trackball
    • Colour
    • Light grey
    • Technology
    • ML technology with gold crosspoint contacts
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 84
  • Specials
    • Specification
    • Integrated trackball + 2 mouse buttons
    • Warranty
    • 2 year(s)
  • Interfaces
    • Connection
    • PS/2
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 370 mm
    • Depth
    • 139 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.563 kg
Datasheet/manual