Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G84-4100LCMEU-2 :: Keyboard - USB - black - US Layout

Item-No.: G84-4100LCMEU-2
Colour:

€54,95




CHERRY G84-4100 Compact Keyboard

  • Product Description
  • Technical information
  • General
    • Type
    • 19"" keyboard
    • Colour
    • Black
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: US English
    • Keys
    • 83
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 282 mm
    • Depth
    • 132 mm
    • Height
    • 26 mm
  • Weights
    • Weight
    • 0.400 kg
  • Specials
    • Warranty
    • 2 year(s)
Perfection for even the smallest of spaces!
  • Individual keys with Gold Crosspoint contacts (ML technology)
  • Designed for continuous usage - over 20 mill. confirmations per key
  • High level of reliability and unique precision confirmation feeling
  • Minimal space requirements
  • Lightweight
  • Can also be delivered without "Windows® keys" (83 keys)
  • Complete functions of a standard keyboard
  • Can be used with the standard drivers of the operating system
  • Ideal for 19" applications and mobile use


This compact keyboard is the perfect solution for users with only limited space available and low weight requirements. For example, applications in the banking sector, medical institutions or portable systems. Also suitable for 19-inch applications. This keyboard is perfectly suited for slim-line PCs and laptops and can be enhanced optimally with the numeric block G84-4700.



Manufacturer : CHERRY
Factory number : G84-4100LCMEU-2
Package weight : 0.512 kg
RoHS : conform
Technical information
  • General
    • Type
    • 19"" keyboard
    • Colour
    • Black
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: US English
    • Keys
    • 83
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 282 mm
    • Depth
    • 132 mm
    • Height
    • 26 mm
  • Weights
    • Weight
    • 0.400 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual