Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G84-4100LCMEU-0 :: Keyboard - USB - grey - US Layout

Item-No.: G84-4100LCMEU-0
Colour:

€51,95




G84-4100LCMEU-0

  • Product Description
  • Technical information
  • General
    • Type
    • 19"" keyboard
    • Colour
    • Light grey
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: US English
    • Keys
    • 83
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 282 mm
    • Depth
    • 132 mm
    • Height
    • 26 mm
  • Weights
    • Weight
    • 0.400 kg
  • Specials
    • Warranty
    • 2 year(s)
Perfection in the smallest space!
  • Compact keyboard G84-4100
  • Single keys with Gold Crosspoint contacts (MX technology)
  • Designed for continuous usage - over 20 million presses per key
  • High level of reliability and unique precision in keystroke
  • Minimal space requirement
  • Low weight
  • Full functionality of a standard keyboard
  • Can be used with the standard drivers of the operating system
  • Ideal for 19" applications and mobile use


Reliability:
  • MCBF > 10 billion presses
  • MTBF (90) > 169,300 hours


Keyboard:
  • Key technology: ML
  • Standard key lifetime: 20 million keystrokes
  • Operation characteristics: linear
  • Inscription technology: laser
  • Key layout: standard



Manufacturer : CHERRY
Factory number : G84-4100LCMEU-0
Package weight : 0.504 kg
RoHS : conform
Technical information
  • General
    • Type
    • 19"" keyboard
    • Colour
    • Light grey
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: US English
    • Keys
    • 83
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 282 mm
    • Depth
    • 132 mm
    • Height
    • 26 mm
  • Weights
    • Weight
    • 0.400 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual