Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G84-4100LCMDE-0 :: Keyboard - USB - grey - compact - German


G84-4100LCMDE-0

  • Product Description
  • Technical information
  • General
    • Type
    • 19"" keyboard
    • Colour
    • Light grey
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 86
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 282 mm
    • Depth
    • 132 mm
    • Height
    • 26 mm
  • Weights
    • Weight
    • 0.400 kg
  • Specials
    • Warranty
    • 2 year(s)

Perfection in the smallest space!

• Compact keyboard G84-4100
• Single keys with Gold Crosspoint contacts (MX technology)
• Designed for continuous usage - over 20 million presses per key
• High level of reliability and unique precision in keystroke
• Minimal space requirement
• Low weight
• Full functionality of a standard keyboard
• Can be used with the standard drivers of the operating system
• Ideal for 19" applications and mobile use

Reliability:
• MCBF > 10 billion presses
• MTBF (90) > 169,300 hours

Keyboard:
• Colour: light grey
• Key technology: ML
• Standard key lifetime: 20 million keystrokes
• Operation characteristics: linear
• Inscription technology: laser
• Key layout: standard
• Number of keys: 86



Manufacturer : CHERRY
Factory number : G84-4100LCMDE-0
Package weight : 0.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • 19"" keyboard
    • Colour
    • Light grey
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 86
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 282 mm
    • Depth
    • 132 mm
    • Height
    • 26 mm
  • Weights
    • Weight
    • 0.400 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual