Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G83-6260LUNDE-0 :: Keyboard - USB - grey - with palm rest - German


G83-6260LUNDE-0

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Light grey
    • Design
    • With removable palm rest
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.662 kg

USB keyboard with detachable palm rest

• Space-saving, compact design
• Durable and recyclable
• Uniform switching characteristics
• Pleasant operating mode
• Abrasion-resistant key labelling
• Compatible with PC and MAC via USB connection

Keyboard:
• Colour: light grey
• Key technology: NTK
• Standard key lifetime: 20 million keystrokes
• Operation characteristics: soft pressure-point
• Inscription technology: laser
• Key layout: standard
• Number of keys: 105



Manufacturer : CHERRY
Factory number : G83-6260LUNDE-0
Package weight : 1.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Light grey
    • Design
    • With removable palm rest
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.662 kg
Datasheet/manual