Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G83-6105LUNRD-2 :: Keyboard - USB - black - Layout: Cyrillic

Item-No.: G83-6105LUNRD-2
Language:

€21,00




Cherry G83-6105LUNRD-2

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany / Cyrillic
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.66 kg

Reliable, standard keyboard tried and tested a million times over

• Compact, wired standard keyboard
• Easy to clean with wear-resistant labelling
• NTK technology for comfortable, soft keystroke
• Uniform switching characteristics (elastomer keys with membrane contact switches)
• 20 million keystrokes
• Recyclable
• USB port

Technical data:
• Key technology: NTK
• Standard key lifetime: 20 million keystrokes
• Operation characteristics: soft pressure-point
• Inscription technology: laser
• Key layout: standard
• Number of keys: 105
• Layout (country or language): Germany / Cyrillic



Manufacturer : CHERRY
Factory number : G83-6105LUNRD-2
Package weight : 0.827 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany / Cyrillic
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.66 kg
Datasheet/manual