Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G83-6105LUNGB-2 :: Keyboard - USB - black - Layout: UK

Item-No.: G83-6105LUNGB-2
Language:

€21,95




Cherry G83-6105LUNGB-2

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: UK
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.66 kg
Reliable, standard keyboard tried and tested a million times over
  • Compact, wired standard keyboard
  • Easy to clean with wear-resistant labelling
  • NTK technology for comfortable, soft keystroke
  • Uniform switching characteristics (elastomer keys with membrane contact switches)
  • 20 million keystrokes
  • Recyclable
  • USB port


Technical data:
  • Key technology: NTK
  • Standard key lifetime: 20 million keystrokes
  • Operation characteristics: soft pressure-point
  • Inscription technology: laser
  • Key layout: standard
  • Number of keys: 105
  • Layout (country or language): UK



Manufacturer : CHERRY
Factory number : G83-6105LUNGB-2
Package weight : 0.836 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: UK
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.66 kg
Datasheet/manual