Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G80-3930LYBDE-2 :: Keyboard — USB — black - German Layout


CHERRY MX BOARD 6.0

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Design
    • Aluminium housing
    • Durability
    • Approx. 50 million presses
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 105 + 4
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 2.0 m
    • Width
    • 454 mm
    • Depth
    • 147 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 1.35 kg
  • Specials
    • Warranty
    • 2 year(s)
First in its class
A keyboard that is a precision instrument. Faster than any other. More accurate than any other. Pure in its design and its quality: Uncompromising fast. Uncompromisingly accurate. Uncompromisingly focused. Designed to dominate with its sophisticated features and innovative technology. The CHERRY MX BOARD 6.0 breaks technical boundaries and sets a new course. A keyboard for people who lead the way. For people who want to leave their mark, instead of following others.

Key benefits
  • The fastest keyboard in the world — CHERRY MX and CHERRY RK

  • Mechanics: CHERRY MX technology -— Gold Crosspoint precision modules for all keys, made in Germany

  • Electronics: CHERRY RealKey technology — fully analogue signal processing

  • Full n-key rollover — all keys are read simultaneously

  • 100% anti-ghosting — no incorrect entries

  • Aluminium upper housing with sanded finish and oil-resistant coating

  • Two-colour status keys (illuminated blue when activated)

  • Win-key deactivation

  • 12 dual-function keys

  • Red LED key backlighting with adjustable brightness (dimmable)

  • Rubber palm rest with magnetic docking (quick snap)

  • 200-cm cable with textile covering



Manufacturer : CHERRY
Factory number : G80-3930LYBDE-2
Package weight : 2.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Design
    • Aluminium housing
    • Durability
    • Approx. 50 million presses
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 105 + 4
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 2.0 m
    • Width
    • 454 mm
    • Depth
    • 147 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 1.35 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual