Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G80-3000LPCDE-2 :: Keyboard - USB - black - German Layout

Item-No.: G80-3000LPCDE-2
Language:

€99,95




CHERRY G80-3000 Black Switch

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Technology
    • MX technology with gold crosspoint contacts
    • Durability
    • Approx. 50 million presses
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 470 mm
    • Depth
    • 195 mm
    • Height
    • 44 mm
  • Weights
    • Weight
    • 0.94 kg
Accurate and reliable even after years of service
  • Individual keys with Gold Crosspoint contacts (MX technology)
  • Codeset 3 support (PS/2 connection only) e.g. for Unix computers
  • Perfect key feeling
  • High-quality keyboard for outstanding writing performance, fulfilling even the highest demands
  • Extremely high service life of individual keys
  • Three different types of confirmation: linear, soft or click pressure point
  • Compatible for PCs and Macs via USB connection
  • incl. adapter for PS/2 interface


The timeless keyboard for high-volume data input and for the most demanding requirements. Durable, reliable and sure switching action. Proven millions of times over. The G80-3000 standard PC keyboard is based on the reliable MX technology with Gold Crosspoint contacts.



Manufacturer : CHERRY
Factory number : G80-3000LPCDE-2
Package weight : 1.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Technology
    • MX technology with gold crosspoint contacts
    • Durability
    • Approx. 50 million presses
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 470 mm
    • Depth
    • 195 mm
    • Height
    • 44 mm
  • Weights
    • Weight
    • 0.94 kg
Datasheet/manual