0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY ST-2052 :: eHealth — health card terminal


Cherry MKT+ Terminal ST-2052

  • Product Description
  • Technical information
  • General
    • Type
    • eHealth card reader terminal
    • Colour
    • Grey
    • Durability
    • Approx. 250,000 presses
    • Usages
    • Medical technology
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 18
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 92 mm
    • Depth
    • 150 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.525 kg
  • Specials
    • Warranty
    • 2 year(s)
The low-cost alternative for eHealth card applications

  • Common Criteria EAL 3+ certified for electronic signatures
  • MKT+ for German electronic health card (elektronische Gesundheitskarte — eGK)
  • Premium quality USB chip card reader
  • Secure PIN input (class 2 reader)
  • "One-hand operation" through heavy weight and sturdy stand
  • CT-API support
  • Chip card reader for using the German electronic health card (elektronische Gesundheitskarte — eGK) and the German health insurance card (Krankenversichertenkarte — KVK)
  • EMV 2000 Level 1 compatible
  • PIN pad with 16 keys
  • CCID compatible


In the lead up to the launch of the connectors, the ST-2052 terminal for reading eGKs and KVKs is a clever alternative for all price-conscious users and is proving itself to be a compact all-rounder that can be conveniently used for electronic signatures or home banking. You
can easily operate the USB chip card reader with one hand thanks to its heavy weight and secure stand.

Please note that the device must be approved by the manufacturer of the practice administration program or hospital information system to enable full functionality. Please contact the provider of the software you are using directly for this information.

Keyboard:
  • Standard key life: 250,000 keystrokes
  • Key labelling layout: standard
  • Number of keys: 16


Chip card reader:
  • Hardware interface: USB
  • Certifications: Common Criteria EAL 3+
  • Chip card protocols: T=0, T=1, S=8, S=9, S=10
  • Contact: mechanical swipe reader
  • Software interface: CT-API, PC/SC, CCID, OCF
  • Mating cycles: approx. 100,000 operations
  • Transmission speed reader < ==> card: 344 kbit/s


Included with delivery:
  • 1x MKT+ terminal ST-2052
  • Printed quick-start guide



Manufacturer : CHERRY
Factory number : ST-2052UGZ
Package weight : 0.667 kg
RoHS : conform
Technical information
  • General
    • Type
    • eHealth card reader terminal
    • Colour
    • Grey
    • Durability
    • Approx. 250,000 presses
    • Usages
    • Medical technology
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 18
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 92 mm
    • Depth
    • 150 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0.525 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual