Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY ST-1530 :: eHealth — terminal for health card — mobile


Cherry Mobiles Terminal ST-1530

  • Product Description
  • Technical information
  • General
    • Type
    • eHealth card reader terminal
    • Colour
    • Grey
    • Design
    • LCD display
    • Durability
    • Approx. 2 million presses
    • Usages
    • Medical technology
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 16
    • Type of battery
    • 2x NiMh batteries
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 83 mm
    • Depth
    • 135 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 0,132 kg
  • Specials
    • Warranty
    • 2 year(s)

Compact mobile card reader

  • Stores 200 German electronic health card (elektronische Gesundheitskarte — eGK) and German health insurance card (Krankenversichertenkarte — KVK) records

  • MKT+, mobile KT

  • USB/(serial accessories)

  • Listed by gematik

  • Easy to use

  • HBA ready

  • High-resolution colour display

  • Cards saved without switching on, quick saving

  • Warning message for expired cards

  • Migration to phase 2 supported through SW update


The multifunctional card terminal can be used as a stationary and mobile device. The battery-powered ST-1530 impresses with its ease of use and trouble-free compatibility with all software programs and is easily
integrated into any existing computer system. The extremely compact mobile terminal is the first of its kind to be equipped with a high-resolution colour screen and can also be used as a tabletop unit thanks to a USB power supply unit.

Keyboard:
  • Standard key life: 2 million keystrokes

  • Number of keys: 16


Chip card reader:
  • Certifications: "gematik" certification, MKT+, Mob KT 1+,

  • Contact: mechanical landing contacts

  • Mating cycles: approx. 300,000 operations

  • Transmission speed reader < ==> card: 430 kbit/s

  • Transmission speed reader <==> system: max. 12 MBit/s


Included with delivery:
  • One mobile terminal ST-1530

  • Printed quick-start guide

  • CD-ROM with the latest software

  • USB cable

  • Power supply unit

  • Two batteries

  • Protective pouch

  • Adapter card for cards in SIM format

  • Storage cradle




Manufacturer : CHERRY
Factory number : ST-1530
Package weight : 0.436 kg
RoHS : conform
Technical information
  • General
    • Type
    • eHealth card reader terminal
    • Colour
    • Grey
    • Design
    • LCD display
    • Durability
    • Approx. 2 million presses
    • Usages
    • Medical technology
  • Implementation
    • Language
    • Layout: DE
    • Keys
    • 16
    • Type of battery
    • 2x NiMh batteries
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 83 mm
    • Depth
    • 135 mm
    • Height
    • 18 mm
  • Weights
    • Weight
    • 0,132 kg
  • Specials
    • Warranty
    • 2 year(s)