reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JK-0720DE :: Keyboard - USB - black - backlight - German

Item-No.: CHERRY JK-0720DE
Language:

€44,95




CHERRY KC 4020

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Design
    • With background illumination
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 88
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 305 mm
    • Depth
    • 146 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.345 kg
  • Specials
    • Warranty
    • 2 year(s)

Compact keyboard with backlight for professional use

• Slim, compact professional keyboard with quiet short-stroke keys
• Three-level LED backlight for key symbols (white)
• Scissor technology: up to 10 million keystrokes
• Adjustable cable guide from the housing (left/centre/right)
• Plug & Play via USB connection
• Two-colour key labelling

Features:
• Key technology: SX
• Standard key lifetime: > 10 million keystrokes
• Inscription technology: laser
• Key layout: standard
• Number of keys: 88
• Connection: USB
• Cable length: approx. 1.80 m
• Guarantee/warranty period: two years' statutory warranty



Manufacturer : CHERRY
Factory number : JK-0720DE/00
Package weight : 0.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Design
    • With background illumination
    • Colour
    • Black
    • Durability
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: Germany (QWERTZ)
    • Keys
    • 88
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 305 mm
    • Depth
    • 146 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 0.345 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual