Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY G83UK USB :: Keyboard - USB - light grey - UK Layout

Item-No.: CHERRY G83UK USB
Language:

€22,95




CHERRY G83UK USB

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Light grey
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: UK
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.62 kg
Please note! UK keyboard layout!
  • Connections: USB connection
  • Keyboard layout: UK, 105 with € key
  • Transfer: cable
  • Service life: > 20 million keystrokes
  • Additional features: automatic repeat function for all keys except Pause.



Manufacturer : CHERRY
Factory number : G83-6105LUNGB-0
Package weight : 0.879 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Colour
    • Light grey
    • Durability
    • Approx. 20 million presses
  • Implementation
    • Language
    • Layout: UK
    • Keys
    • 105
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.62 kg
Datasheet/manual