Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS WD 850 :: Wireless Desktop - AES


Microsoft Wireless Desktop 850

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 3 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Type of battery
    • 1x AA (Mignon), 2x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Wireless Freedom and Security at an Affordable Price
Enjoy the freedom and convenience of wireless technology. Confidently roam up to 15 feet away from your PC while maintaining a strong wireless connection. Or, take the mouse separately to use with a laptop while traveling-the tiny transceiver conveniently snaps into the bottom of the mouse when it’s time to pack up and go. Setting up the keyboard and mouse is simple-just insert the batteries, plug in the tiny transceiver, and start typing! This keyboard also has Advanced Encryption Standard (AES), which is designed to help protect your information by encrypting your keystrokes.

Reliable wireless connection
Enjoy the 2.4-gigahertz (GHz) wireless technology, which delivers a reliable connection with up to a 15 foot range, with virtually no interference.

Advanced Encryption Standard (AES) 128-Bit Encryption
This keyboard features Advanced Encryption Standard (AES*) technology, which is designed to help protect your information by encrypting your keystrokes. Each keyboard is permanently paired with its receiver at the factory-no key information is ever shared over the air.

Windows shortcut keys
Quickly access frequently used tools, like the calculator, zoom and audio controls by using shortcut keys.

Designed for comfort - in either hand
Superior comfort that’s designed to fit your right or left hand.

Microsoft optical technology
Precise optical tracking technology provides highly responsive cursor control.

Snap-in transceiver
Plug the wireless receiver into your computer’s USB port when you’re ready to work. Then snap it into the bottom of your mouse when you travel, and the mouse will automatically turn off.

* Advanced Encryption Standard (AES) is an electronic data encryption specification that was established by the U.S. National Institute of Standards and Technology (NIST). It was subsequently adopted by the US federal government as an approved encryption technology under the FIPS-197 standard.



Manufacturer : MICROSOFT
Factory number : PY9-00006
Package weight : 0.895 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 3 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Type of battery
    • 1x AA (Mignon), 2x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual