Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS WD 2000 :: Wireless Desktop - BlueTrack-Mouse - AES


Microsoft Wireless Desktop 2000

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Laser, 3 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia
    • Type of battery
    • 2x AAA (Micro)
  • Specials
    • Specification
    • Separate number block
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Encryption and comfort at your fingertips
Unlike standard keyboards, this one features Advanced Encryption Standard (AES), which can help protect your personal and business information by encrypting what you type. Enjoy the classically designed keyboard, with a pillow-textured palm rest for support and comfort. The desktop is completed with a wireless, full-size mouse that features enhanced side grips, four-way scrolling and Blue Track technology. Not only is this desktop secure, comfortable and convenient - it’s simple to use-just plug in the transceivers and you’re ready to go!

Advanced Encryption Standard (AES) 128-Bit Encryption
The Wireless Keyboard 2000 features Advanced Encryption Standard (AES), which can help protect your personal and business information by encrypting what you type.

Taskbar Favorites
Easily access programs in the taskbar with convenient keyboard hot keys. The keys automatically adapt to the new location of applications that have been rearranged by dragging.

Windows Start Button
Simply press the Windows start button to launch the start menu.

Pillow-Texture Palm Rest
The pillow-textured palm rest gives comfortable support while you type.

Comfort and control for either hand
Experience full-size comfort with enhanced side grips for control, a shape that fits either hand, and a Tilt Wheel for easy side-to-side scrolling.

BlueTrack Technology
Works on virtually any surface in your home, office, or anywhere in between.

Battery Life Indicator
Be aware of your battery power, at a single glance.

Wireless Freedom and Convenience
Give yourself room to move with a wireless mouse and keyboard that lets you work without worrying about tangled wires.



Manufacturer : MICROSOFT
Factory number : M7J-00006
Package weight : 1.168 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Laser, 3 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia
    • Type of battery
    • 2x AAA (Micro)
  • Specials
    • Specification
    • Separate number block
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual