Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS WCD 5050 :: Wireless Desktop - BlueTrack-Mouse - AES


Microsoft Wireless Comfort Desktop 5050

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Laser, 5 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia
    • Type of battery
    • 4x AA (Mignon)
  • Specials
    • Specification
    • Separate number block
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Everyday Comfort with Style and Security
Dress up your desktop with this beautifully modern keyboard and mouse set. With a tasteful mix of glossy and textured black surfaces, this desktop set will have you appreciating its good looks every day. The ergonomist-approved curved keyboard encourages you to use a more natural posture that aligns your arms, wrists, and hands for greater comfort. With a reliable wireless connection, you can eliminate clutter and work from anywhere in the room-up to 30 feet away. Customize Taskbar Favorites on the keyboard and the buttons on the mouse for quick access to the programs, files, media, and webpages that you use most often. Plus, enjoy Advanced Encryption Standard (AES*) technology, which is designed to help protect your information by encrypting your keystrokes. Give yourself the freedom to move around with a wireless keyboard that lets you work without worrying about tangled wires.

Ergonomist-approved Comfort Curve design
The Comfort Curve design from Microsoft encourages natural wrist posture and is easy to use.

Advanced Encryption Standard (AES) 128-Bit Encryption
This keyboard features Advanced Encryption Standard (AES*) technology, which is designed to help protect your information by encrypting your keystrokes. Each keyboard is permanently paired with its receiver at the factory-no key information is ever shared over the air.

Built in palm rest
Built in palm rest helps support and straighten wrists

Wireless freedom and convenience
Give yourself room to move with a wireless keyboard that lets you work without worrying about tangled wires.

Customizable shortcut keys
Customizable Windows shortcut keys to easily access your favorite programs1

BlueTrack Technology®
Take advantage of BlueTrack Technology, which combines the power of optical with the precision of laser for remarkable tracking on virtually any surface.2

* Advanced Encryption Standard (AES) is an electronic data encryption specification that was established by the U.S. National Institute of Standards and Technology (NIST). It was subsequently adopted by the US federal government as an approved encryption technology under the FIPS-197 standard.

  1. Customizable features require Mouse and Keyboard Center app.

  2. BlueTrack Technology does not work on clear glass or mirrored surfaces.



Manufacturer : MICROSOFT
Factory number : PP4-00008
Package weight : 1.454 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Laser, 5 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia
    • Type of battery
    • 4x AA (Mignon)
  • Specials
    • Specification
    • Separate number block
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual