Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS SED :: Wireless desktop — BlueTrack mouse


Microsoft Sculpt Ergonomic Desktop

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 3 buttons, scroll wheel
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia
    • Type of battery
    • 2x AA (Mignon), 2x AAA (Micro), 1x CR2430
  • Specials
    • Specification
    • Separate number block
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

  • Ergonomic split keyboard

  • Separate numeric keypad

  • Ergonomically designed mouse

  • 3 buttons, 4-way scroll wheel, Windows Touch Tab


The complete package for discerning and health-conscious users: the Sculpt Ergonomic Desktop combines maximum ease of use with a completely new, attractive design. The split keyboard curved in three dimensions with a broad, cushioned wrist rest is supplemented by a separate numeric keypad and an ergonomically designed BlueTrack mouse with Touch Tab key.

Wireless, ergonomic desktop: keyboard with split keypad for the optimum position of your hands and wrists, extra-large wrist rest with pleasant padding and separate numeric keypad for the best setup of the workplace. Mouse with ergonomic housing with more pronounced thumb recess and higher design for maximum wireless mouse/hand surface contact, wireless transmission with secure 2.4 GHz wireless technology, more accurate BlueTrack tracking for almost all surfaces*, three freely programmable buttons plus 4-way scrolling and innovative Windows Touch Tab key.

  • The complete package for more comfort at the workplace: perfectly coordinated keyboard and mouse for healthier work

  • The split keypad and the large, cushioned wrist rest promote a relaxed, natural position of hands and wrists

  • The separate numeric keypad enables you to determine the exact adaptation of the work environment to fit your personal needs

  • The ergonomically designed mouse with precise BlueTrack technology ensures maximum contact of the mouse and palm through its high curved housing surface and offers optimum grip thanks to the pronounced thumb recess — without annoying cables

  • Windows 8 to hand thanks to the innovative Windows Touch Tab key: press to instantly access Windows 8 home screen, swipe up and down to switch between the active apps


*) BlueTrack does not work on clear glass or reflective surfaces.



Manufacturer : MICROSOFT
Factory number : L5V-00008
Package weight : 2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 3 buttons, scroll wheel
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia
    • Type of battery
    • 2x AA (Mignon), 2x AAA (Micro), 1x CR2430
  • Specials
    • Specification
    • Separate number block
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual