0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS SCD :: Wireless desktop — BlueTrack mouse


Microsoft Sculpt Comfort Desktop

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 3 buttons, scroll wheel
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia
    • Type of battery
    • 2x AA (Mignon), 2x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Keyboard with curved keypad
  • Windows 8 Quick Links and split space bar
  • Mouse with precise BlueTrack technology
  • 3 buttons, 4-way scroll wheel, Windows Touch Tab


The first desktop combination from the popular Sculpt series: the Sculpt Comfort Desktop combines aesthetic design with ergonomic comfort and highest functionality. The keyboard with keypad curved in three dimensions, padded wrist rest and rounded key caps for a more natural hand position and a relaxed writing feel. The beautifully shaped mouse comes without the need for a separate receiver and works precisely on nearly all surfaces with Bluetrack technology*. And the innovative Touch Tab button allows the comfortable control of Windows 8.

Wireless desktop: keyboard with ergonomically curved keypad on the classic key layout, cushioned and removable wrist rest, large, split space bar with backspace functionality, wireless freedom with battery level display, as well as Windows 8 Quick Links to quickly access frequently used functions. Mouse with precise BlueTrack tracking for almost all surfaces*, innovative Windows Touch Tab key, three freely programmable buttons including a rubberised 4-way scroll wheel and ergonomically curved housing for right-handed people.

  • Keyboard with outstanding ergonomics: optimal hand/wrist position thanks to three-dimensional curved keypad as in the case of split, ergonomic keyboards — but with a classic keyboard layout, so no familiarisation is necessary
  • Split space bar and Windows Quick Links: asymmetrically split space bar with backspace functionality and the fastest access to Windows 8 functions such as search, share, start, devices and settings
  • Mouse with BlueTrack technology for precision work on almost all imaginable surfaces* (including carpet, granite or wood), wireless convenience and three freely programmable buttons including 4-way scroll wheel
  • Windows 8 under control thanks to innovative Windows Touch Tab key: press to instantly access the Windows 8 home screen, swipe up and down to switch between the active apps


*) BlueTrack does not work on clear glass or reflective surfaces.



Manufacturer : MICROSOFT
Factory number : L3V-00008
Package weight : 1.446 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 3 buttons, scroll wheel
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia
    • Type of battery
    • 2x AA (Mignon), 2x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual