Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS DBD :: Bluetooth Desktop - BlueTrack Mouse


Microsoft Designer Bluetooth® Desktop

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • Bluetooth 4.0 LE
    • Mouse
    • Optical, 3 buttons, scroll wheel
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia and internet
    • Type of battery
    • 4x AAA (Micro)
  • Interfaces
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)

Elegant design and optimal performance.
With its ultra-thin and modern design, the Designer Bluetooth® Desktop fits perfectly on your desk. It can be wirelessly coupled with your laptop or tablet via the latest Bluetooth Smart Technology - for an instant connection without annoying cables or a dongle. Thanks to a full-size keyboard with integrated numeric keypad and mouse, you can work productively at your desk.

Even with its minimalist design, this keyboard offers stable use when typing with soft keys in a chiclet style. Media keys for easy control of music and video also included.

Modern design
Ultra-slim and modern design for your desktop.

Bluetooth Smart
A trouble-free and reliable connection via the latest Bluetooth 4.0 technology.

Media Center
You can control media playback using the keyboard.

Integrated numeric keypad
The keyboard is full-size and has an integrated numeric keypad

BlueTrack Technology®
Combines the power of optical technology with the precision of lasers. The result is unique tracking on virtually any surface.1
  1. BlueTrack Technology cannot be used on transparent glass or reflective surfaces.


Design for left and right-handed users
Designed for both hands, you can control the mouse with your left or right hand.

3 year limited warranty
Design and high-quality manufacturing are complemented by a 3 year limited warranty and a license agreement.

Compact while on the go
Compact design that fits into your hand, great when you're out and about.

System requirements
Requires a computer, on which one of the following operating systems is installed (if requirements are met accordingly):
  • Windows 8, 8.1

  • Windows RT 8, Windows RT 8.1

  • Android 4.4

  • Mac OS 10.10

  • Bluetooth 4.0 enabled devices

* Some keys are not available on Mac and Android.



Manufacturer : MICROSOFT
Factory number : 7N9-00008
Package weight : 0.92 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • Bluetooth 4.0 LE
    • Mouse
    • Optical, 3 buttons, scroll wheel
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia and internet
    • Type of battery
    • 4x AAA (Micro)
  • Interfaces
    • Wireless
    • Yes
  • Specials
    • Warranty
    • 3 year(s)