Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH MX800 :: Wireless Desktop with Laser Mouse


Logitech® Wireless Performance Combo MX800

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Laser, 5 buttons, scroll wheel
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Type of battery
    • NiMh Akku
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Powerful wireless keyboard and mouse

Illuminated wireless keyboard
Type comfortably, even in low light, with intelligent auto-illuminated keys.

Comfortable, fluid and quiet typing
Laser-etched Incurve™ keys position your fingers at the optimum comfort level for typing, while you enjoy the smooth, whisper-quiet PerfectStroke™ typing experience.

Darkfield Laser Tracking
Precise control on virtually any surface, where standard mice fail. Now you have a mouse that even tracks on glass.*
*4mm minimum thickness

Hyper-Fast scroll and programmable buttons
Easily navigate documents and web pages at your own pace with this mouse, using either Hyper-Fast or Click-to-click scrolling. Speed things up with four customizable thumb buttons.

Unifying receiver
The Logitech Unifying™ receiver is small enough to stay in your USB port when you move around. Plus, you can easily add up to six compatible wireless devices.

What’s in box:
  • K800 Keyboard (German Layout)

  • Performance Mouse MX

  • Logitech® Unifying receiver

  • Micro-USB charging cable

  • Receiver extender cable

  • User documentation



Manufacturer : LOGITECH
Factory number : 920-006239
Package weight : 1.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Laser, 5 buttons, scroll wheel
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Type of battery
    • NiMh Akku
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual