0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH MK710 :: Wireless desktop — laser mouse — 128-bit AES


Logitech Wireless Desktop MK710

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Laser, 5 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Type of battery
    • 4x AA (Mignon)
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
The Logitech® Wireless Desktop MK710 is the ideal combination of comfort and productivity

  • Up to three years' battery life for the keyboard and mouse, made possible through better power management, and making it almost unnecessary to replace the batteries.
  • The keyboard has Logitech® Incurve keys™ and a padded palm rest. The concave keys provide a correct finger position and the slightly rounded edges allow your fingertips to conveniently glide from key to key — for hours.
  • With the almost frictionless scroll wheel, you can easily page up and down long documents with hyper-fast scrolling. Or switch to click-to-click scrolling for progressive and precise navigation through lists, slides and photo albums.
  • With the LCD display, you can check the battery level and the status of the Caps Lock key, Scroll Lock key and Num Lock key by looking at the symbols.
  • The Logitech® Unifying receiver is so small that it can be left in your notebook permanently. Other compatible mice, keyboards or number pads can easily be added to the same receiver.
  • Logitech's Wireless Advanced 2.4 GHz technology ensures a reliable connection with virtually no delays or dropouts and includes 128-bit AES keyboard encryption — one of the highest security levels currently available.
  • 3-year warranty and technical hotline


Technology
Keyboard
  • Dimensions (L x W x H): 460 x 245 x 30 mm
  • On/off switch
  • Padded palm rest
  • Customisable keyboard tilt (0, 4 and 8 degrees)
  • Integrated LCD display
  • Music and volume control
  • Splash-proof design
  • Encrypted transmission with 128-bit AES
  • Keys for starting the calculator, Internet browsers and email, programmable hot keys

Mouse
  • Dimensions (L x W x H): 109 x 72 x 42 mm
  • Weight: 135 grams with 2 AA batteries
  • Resolution: 1000 dpi
  • Number of buttons: 6 (2 standard buttons, 1 mouse wheel, 2 forward/back buttons, 1 thumb button)
  • Switch for changing the scrolling mode
  • On/off switch
  • Battery level indicator


System requirements
  • Windows PC
  • Windows® XP, Windows Vista® or Windows 7
  • USB port
  • CD-ROM drive



Manufacturer : LOGITECH
Factory number : 920-002420
Package weight : 1.715 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Laser, 5 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Type of battery
    • 4x AA (Mignon)
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual