Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH MK520 :: Wireless desktop — laser mouse — 128-bit AES


Logitech Wireless Combo MK520

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Laser, 2 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia and internet
    • Type of battery
    • 3x AA (Mignon)
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

With the Logitech® Wireless Combo MK520 you have a comfortable and convenient control for your notebook or desktop computer at your fingertips.

  • The full-sized keyboard provides you with a familiar typing experience thanks to its standard layout. The flat, concave and softly rounded, super-quiet Logitech Incurve keys™ ensure a correct finger position and make hours of work a pure typing pleasure. Your hands can relax on the integrated palm rest when you're not typing.

  • With its comfortable, curved shape and soft rubber grips, the full-size mouse is comfortable for right- or left-handed users to hold, even after hours of use. And thanks to the smooth, accurate laser tracking, difficulties concerning ordinary mice and cumbersome touchpads are a thing of the past.

  • The improved power management, with a battery life of up to 3 years for the keyboard and up to one year for the mouse, almost eliminates the need to change the batteries.

  • The tiny Logitech® Unifying receiver is so small that it can stay plugged into your notebook. And another compatible mouse or keyboard can easily be added to the same receiver.

  • Logitech's Wireless Advanced 2.4 GHz technology ensures a reliable connection for virtually no delays or dropouts, offers a wide range and includes a secure 128-bit AES keyboard encryption. Enjoy all the benefits of a wired device in a wireless product.

  • 3-year warranty and technical hotline


Technology
Keyboard
  • Dimensions (L x W x H): 450 x 190 x 25 mm

  • On/off switch

  • Logitech® Incurve keys™

  • Tilt angle: 2

  • Music and volume control

  • Button to start the calculator

  • Buttons for internet browser and email

  • Wireless 128-bit AES encryption

  • Battery LED

Mouse
  • Dimensions (L x W x H): 111 x 62 x 39 mm

  • Weight: 99 grams with 1 AA battery

  • Resolution: 1000 dpi (laser)

  • Number of buttons: 3 — 2 standard buttons, 1 mouse wheel with vertical scroll

  • Soft rubberised grips

  • On/off switch

  • Battery LED


Packaging: OEM

System requirements
  • Windows® XP, Windows Vista® or Windows 7

  • USB port

  • Internet to download the software




Manufacturer : LOGITECH
Factory number : 920-002554/920-004870
Package weight : 1.343 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Laser, 2 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia and internet
    • Type of battery
    • 3x AA (Mignon)
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual