Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH MK330 :: Wireless desktop


Logitech® Wireless Combo MK330

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 2 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia and internet
    • Type of battery
    • 1x AA (Mignon), 2x AA (Mignon)
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Keyboard and mouse set offering pure entertainment and absolute portability

  • All important functions are immediately available using 11 special keys and 12 F-keys

  • Comfortable typing with flat keys

  • Portable mouse with tiny Logitech® unifying receiver

  • 24-month battery life for the keyboard and 12-month battery life for the mouse*

  • Wireless Logitech® advanced 2.4 GHz connection with a range of 10 metres**


Logitech® Wireless Combo MK330. Keyboard and mouse set offering pure entertainment and absolute portability. With 11 special keys and 12 programmable F-keys, you can quickly access the features you use most frequently. You can navigate through your favourite websites and applications easily and from any location. And the portable, comfortable mouse is perfect for when you are travelling. The ultra-slim, whisper-quiet keys make writing chat messages, emails etc. the ultimate typing experience. Thanks to the battery life of 24 months for the keyboard and 12 months for the mouse, as well as the automatic standby mode and the on/off switch, you can go for months on end without having to change any batteries.*

Contents
  • Wireless keyboard

  • Wireless mouse

  • Logitech unifying receiver

  • 2 AA batteries for the keyboard

  • 1 AA battery for the mouse

  • Instruction manual

  • Three-year manufacturer warranty and technical hotline


* The calculation of the battery life for the keyboard is based on an estimated two million keystrokes per year in an office environment. Individual user experience may vary. The battery life for the mouse may vary depending on usage and environmental conditions.
abhängig.
** The wireless range is dependent on usage and environmental conditions.



Manufacturer : LOGITECH
Factory number : 920-003967
Package weight : 0.988 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 2 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia and internet
    • Type of battery
    • 1x AA (Mignon), 2x AA (Mignon)
  • Specials
    • Specification
    • Logitech® Unifying receiver
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual