Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH MK270 :: Wireless desktop


Logitech Wireless Combo MK270

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 2 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia and internet
    • Type of battery
    • 1x AA (Mignon), 2x AA (Mignon)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

Enjoy maximum freedom of movement and maximum reliability.

  • The wireless Logitech® Advanced 2.4 GHz technology allows a stable connection with a range of up to 10 metres. The automatic frequency change hardly ever results in signal losses, even in environments with heavy WiFi traffic.* The 128-bit AES keyboard encryption offers a very high level of encryption, and thus reliably protects your information.

  • Thanks to a battery life of 24 months for the keyboard and 5 months for the mouse, you can work for months without the bother of changing the battery.** And you don't need an on/off switch: The automatic standby mode saves energy for you.

  • Thanks to the eight hot keys for direct Internet access, email, pause/play, volume and more, the functions you use most frequently are just a keystroke away.

  • It's remarkably easy to set up: connect the wireless receiver to a USB port on your desktop computer, notebook or netbook and the keyboard and mouse are ready to use — without any additional software.

  • The elegant and compact keyboard saves space without compromising comfort — with standard-size keys and a wide, gently curved space bar. The finger grooves on top of the mouse provide a comfortable grip and the high-resolution optical tracking with 1000 dpi guarantees smooth control.


Technical data:
  • 128-bit keyboard encryption

  • 24-month battery life for the keyboard

  • 8 hot keys

  • Ergonomic design, low profile

  • Suitable for left- and right-handed users

  • Height-adjustable

  • Internet hot keys

  • Wireless 2.4 GHz technology with mini receiver

  • Volume control

  • Multimedia controls

  • Optical mouse

  • Splash-proof

  • Scroll wheel

  • Windows compatible




Manufacturer : LOGITECH
Factory number : 920-004511
Package weight : 0.859 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 2 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • Special keys for multimedia and internet
    • Type of battery
    • 1x AA (Mignon), 2x AA (Mignon)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes