Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH MK120 :: Corded desktop - black - German Layout


Logitech Desktop MK120

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wired
    • Mouse
    • Optical, 2 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
  • Interfaces
    • USB
    • Yes
  • Specials
    • Warranty
    • 3 year(s)

The Logitech® Desktop MK120 is a mouse/keyboard combination with a durable and attractive design.

  • Thanks to the low-profile keys with a virtually silent keystroke, a standard layout and standard-size function keys and number pad, you can enjoy a high level of comfort with this keyboard.

  • This keyboard is height-adjustable and has a low profile, which positions your hands in a more natural posture, as well as a splash-proof design* and durable keys, which are designed for up to 10 million keystrokes**. So the keyboard not only looks good, but it is also designed for long-term use.

  • With its smooth and precise tracking and a pleasant profile for right- and left-handed users, the high-resolution optical mouse provides comfort and control and is pleasant to hold, even after many hours.

  • The installation is very easy: simply connect your keyboard and mouse to two USB ports on your PC, notebook or netbook and get started.

  • The bold, bright white lettering on the keys is clearly visible and makes the keys easier to read, even for those with poor eyesight, and it is very durable.


Technical data:
  • Flat keys, low profile

  • Suitable for left- and right-handed users

  • Height-adjustable

  • With cable

  • Optical mouse

  • Splash-proof

  • USB connection

* Tested under limited conditions (maximum 60 ml of liquid).
** Excluding the NumLock key.



Manufacturer : LOGITECH
Factory number : 920-002540
Package weight : 0.992 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wired
    • Mouse
    • Optical, 2 buttons, scroll wheel, 1000 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
  • Interfaces
    • USB
    • Yes
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual