Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JD-0800EU :: Corded desktop - black - US Layout

Item-No.: CHERRY JD-0800EU
Language:

€16,95




CHERRY DC 2000

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wired
    • Mouse
    • Optical, 2 buttons, scroll wheel, 1200 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 4 Hotkeys
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.8 m
  • Specials
    • Warranty
    • 2 year(s)
Corded Business Desktop in CHERRY quality
  • Optimised for professional use in the office (GS approval)
  • Wired mouse with 3 keys and scroll wheel
  • Symmetrical design in standard size - suitable for left- and right-handed users
  • Resolution 1,200 dpi
  • Flat, corded keyboard with abrasion-resistant labelling
  • 4 hotkeys (calculator, e-mail, browser, sleep mode)
  • 3 blue status LEDs
  • Up to 10 million keystrokes
  • Plug & Play via 1 USB connection for keyboard and for mouse
  • Keyboard awarded the "Blauer Engel" environmental seal


The CHERRY DC 2000 is focussed on the core business - office work. With durability, precision and reliability, this wired desktop set is equipped for all tasks in the demanding day-to-day office environment.



Manufacturer : CHERRY
Factory number : JD-0800EU-2
Package weight : 0.891 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wired
    • Mouse
    • Optical, 2 buttons, scroll wheel, 1200 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 4 Hotkeys
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.8 m
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual