0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JD-0800DE :: Corded desktop - black - German Layout

Item-No.: CHERRY JD-0800DE
Language:

€15,95




CHERRY DC 2000, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wired
    • Mouse
    • Optical, 2 buttons, scroll wheel, 1200 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • 4 Hotkeys
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.8 m
  • Specials
    • Warranty
    • 2 year(s)
Corded business desktop in CHERRY quality
Stamina, precision and reliability: This wired desktop set is ready for any tasks in any demanding office environment.

  • Optimised for professional requirements in the office environment (GS-certified)
  • Wired 3-button mouse with scroll wheel
  • Symmetrical design in standard size — suitable for right and left-handed users
  • Resolution: 1200 dpi
  • Flat, wired keyboard with abrasion-proof laser lettering
  • Four hotkeys (calculator, email, browser, sleep mode)
  • Three blue status LEDs
  • Up to 10 million keystrokes
  • Plug & Play via one USB connection each for keyboard and mouse


Keyboard:
  • Key technology: LPK
  • Standard key lifetime: > 10 million keystrokes
  • Number of keys: 105+4


Mouse:
  • Scroll wheel with button function
  • Design: symmetrical



Manufacturer : CHERRY
Factory number : JD-0800DE-2
Package weight : 0.893 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wired
    • Mouse
    • Optical, 2 buttons, scroll wheel, 1200 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • 4 Hotkeys
  • Interfaces
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.8 m
  • Specials
    • Warranty
    • 2 year(s)