0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JD-0700DE :: Wireless desktop - black - German Layout


CHERRY DW 3000

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Infrared, 3 buttons, scroll wheel, 1200 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • 4 Hotkeys
    • Type of battery
    • 1x AA (Mignon), 1x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Professional wireless desktop for beginners

  • Flat, wireless keyboard with cursor and numeric keypad
  • Whisper-keystroke keys with abrasion-resistant laser lettering
  • Up to 10 million keystrokes
  • Four hotkeys (calculator, email, browser, sleep mode)
  • Plug & Play via USB connection
  • 3-button mouse for left and right-handed use
  • Optical sensor technology (1200 dpi)
  • Battery level indicator on keyboard and mouse
  • Interference-free, wireless 2.4-GHz technology (range of up to 10 m)
  • Possible to use multiple desktops (multi-client capability)
  • Nano USB receiver
  • GS certified


Keyboard:
  • Key technology: LPK
  • Standard key lifetime: > 10 million keystrokes
  • Number of additional keys: 4


Mouse:
  • Scanning: infrared
  • Resolution: 1200 dpi
  • Number of keys: 3
  • Mouse wheel design: scroll wheel with button function
  • Design: symmetrical
  • Connection: wireless
  • Sample rate: max. 2400/s
  • Housing colour: black
  • Key colour: anthracite


Included with delivery:
  • Printed operating instructions
  • 1x battery (AA)
  • 1x optical wireless mouse
  • 1x wireless keyboard
  • 1x nano USB receiver
  • 1x battery (AAA)



Manufacturer : CHERRY
Factory number : JD-0700DE-2
Package weight : 0.957 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Infrared, 3 buttons, scroll wheel, 1200 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • 4 Hotkeys
    • Type of battery
    • 1x AA (Mignon), 1x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes