reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JD-0510DE :: Wireless desktop - black - German Layout


CHERRY DW 5100

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Infrared, 5 buttons, scroll wheel, 1750 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • German layout
    • Keys
    • 10 Hotkeys
    • Type of battery
    • 2x AA (Mignon), 2x AAA (Micro)
  • Specials
    • Range
    • 8 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

  • Robust, high-quality professional keyboard with ten hotkeys

  • Battery level indicator on keyboard and mouse

  • Interference-free, wireless 2.4-GHz technology (5-m range)

  • Multi-client capable — easy operation of multiple wireless products in a single room

  • Easy to install — no technical knowledge required

  • Ergonomic 5-button mouse optimised for right-handed users

  • Infrared sensor and switchable resolution (1000/1750 dpi)

  • Nano USB receiver: also ideal for continuous use with the notebook

  • Non-slip rubber sides

  • Mouse has an on/off switch for extra energy savings


Energy efficiency, reliability, precision — terms that we think best describe the Cherry DW 5100. Why? Because it is precisely these qualities that characterise the wireless desktop set. The flat keyboard with short-stroke keys enables precise, fast typing with minimal noise. And the advanced 5-key mouse guarantees maximum energy savings thanks to its technical concept. Top quality, workmanship and reliability in a modern, ergonomic design. Simply ideal in all respects — perfect for every workplace.

Keyboard:
  • Key technology: LPK

  • Standard key lifetime: > 10 million keystrokes

  • Key labelling layout: standard

  • Number of keys: 105+10

  • Number of additional keys: 10


Mouse:
  • Scanning: infrared

  • Resolution: 1000/1750 dpi switchable

  • Number of keys: 5

  • Mouse wheel design: scroll wheel with button function

  • Design: ergonomic, right-handed design

  • Connection: USB

  • Housing colour: black

  • Key colour: black


Included with delivery:
  • 2x batteries (type AA)

  • Printed instruction manual

  • 2x batteries (type AAA)

  • 1x optical wireless mouse

  • 1x wireless keyboard

  • 1x nano USB radio receiver




Manufacturer : CHERRY
Factory number : JD-0510DE-2
Package weight : 1.447 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Infrared, 5 buttons, scroll wheel, 1750 dpi
    • Colour
    • Black
  • Implementation
    • Language
    • German layout
    • Keys
    • 10 Hotkeys
    • Type of battery
    • 2x AA (Mignon), 2x AAA (Micro)
  • Specials
    • Range
    • 8 m
    • Warranty
    • 2 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes