Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JD-0300EU :: Wireless desktop - silver/white - US Layout

Item-No.: CHERRY JD-0300EU
Language:

€62,90




CHERRY DW 8000

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 3 buttons, 1000/2000 dpi
    • Colour
    • Silver/white
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 5 Hotkeys
    • Type of battery
    • 4x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Top quality, puristic designer desktop set
  • Ultra-flat wireless keyboard with 5 hotkeys
  • Simple installation; no technical knowledge required
  • 3-button mouse with an infrared sensor and adjustable resolution (1000/2000 dpi)
  • Battery status display in mouse and keyboard
  • Almost interference-free wireless 2.4 GHz technology (range of up to 10 metres)
  • USB receiver


The CHERRY DW 8000 is state-of-the-art CHERRY technology in a pure, modern design. Beautiful, flat, high-quality. Today´s way of typing and clicking.



Manufacturer : CHERRY
Factory number : JD-0300EU
Package weight : 1.405 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 3 buttons, 1000/2000 dpi
    • Colour
    • Silver/white
  • Implementation
    • Language
    • Layout: US English with EURO symbol
    • Keys
    • 5 Hotkeys
    • Type of battery
    • 4x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual