Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY JD-0300DE :: Wireless desktop - silver/white - German Layout

Item-No.: CHERRY JD-0300DE
Language:

€64,95




CHERRY DW 8000

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 3 buttons, 1000/2000 dpi
    • Colour
    • Silver/white
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • 5 Hotkeys
    • Type of battery
    • 4x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes

  • Ultra-thin wireless keyboard with five hot keys

  • Install in a flash without software. Simply plug in and start.

  • 3-button mouse with infrared sensor* and switchable resolution (1000/2000 dpi)

  • Everything at a glance: practical battery status indicator in mouse and keyboard

  • Trouble-free, wireless 2.4-GHz technology with up to 10-metre range

*Optimal function only on non-reflective surfaces.

Included with delivery:
  • Wireless keyboard (keys: white/housing: silver)

  • Wireless mouse (surface: silver/housing: white)

  • Mini USB receiver

  • Instruction manual

  • 2x AAA batteries for the mouse

  • 2x AAA batteries for the keyboard


  • System requirements
    • 1x USB connection for keyboard and mouse

    • Operating system: Windows 7, Windows Vista, Windows XP




Manufacturer : CHERRY
Factory number : JD-0300DE
Package weight : 1.394 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard mouse set (desktop)
    • Design
    • Wireless
    • Technology
    • 2.4 GHz technology for high ranges
    • Mouse
    • Optical, 3 buttons, 1000/2000 dpi
    • Colour
    • Silver/white
  • Implementation
    • Language
    • Layout: Germany
    • Keys
    • 5 Hotkeys
    • Type of battery
    • 4x AAA (Micro)
  • Specials
    • Range
    • 10 m
    • Warranty
    • 3 year(s)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
Datasheet/manual