0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84726 :: Cable PS/2 plug > plug 3,0 m

Item-No.: DELOCK 84726
Cable length:

€3,60




DELOCK 84726

  • Product Description
  • Technical information
  • General
    • Type
    • Mini DIN cable
    • Pole number
    • 6-pin
  • Interfaces
    • Connection entry
    • PS/2 plug
    • Connection discharge
    • PS/2 plug
  • Measures
    • Cable length
    • 3.0 m
This Delock PS/2 cable can be used e.g. for connection of a KVM switch with PS/2 interface.

Specification
  • Connector: PS/2 (Mini-DIN) 6 Pin Plug > PS/2 (Mini-DIN) 6 Pin Plug
  • Colour: grey
  • length: ca. 3 m


System requirements
  • a free port PS/2 (Mini-DIN) 6 Pin connector


Package content
  • Cable PS/2


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84726
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini DIN cable
    • Pole number
    • 6-pin
  • Interfaces
    • Connection entry
    • PS/2 plug
    • Connection discharge
    • PS/2 plug
  • Measures
    • Cable length
    • 3.0 m