Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84705 :: Cable PS/2 plug > jack 15 m

Item-No.: DELOCK 84705
Cable length:

€11,95




DELOCK 84705

  • Product Description
  • Technical information
  • General
    • Type
    • Mini DIN cable
    • Pole number
    • 6-pin
  • Interfaces
    • Connection entry
    • PS/2 plug
    • Connection discharge
    • PS/2 socket
  • Measures
    • Cable length
    • 15.0 m
This Delock PS/2 extension cable can be used e.g. to extend your mouse or keyboard connection. Further you can use this cable to extend the connection of the Navilock GNSS receiver with MD6 connector.

Specification
  • Connector: PS/2 (Mini-DIN) 6 Pin Plug > PS/2 (Mini-DIN) 6 Pin Socket
  • Colour: grey
  • Length: ca. 15 m


System requirements
  • a free port PS/2 (Mini-DIN) 6 Pin connector


Package content
  • Extension cablePS/2


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84705
Package weight : 0.351 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini DIN cable
    • Pole number
    • 6-pin
  • Interfaces
    • Connection entry
    • PS/2 plug
    • Connection discharge
    • PS/2 socket
  • Measures
    • Cable length
    • 15.0 m