Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 323 :: PS/2 cable, 6-pin Mini-Din, ST/BU, 1.8 m

Item-No.: AK 323
Cable length:

€1,15
Category of goods: 1 = discountable

AK 323

  • Product Description
  • Technical information
  • General
    • Design
    • Plug/socket
    • Type
    • Mini DIN cable
    • Assembly
    • 1 : 1
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • IBM PS/2 keyboard extension
  • Interfaces
    • Connection
    • 6-pin Mini-DIN

Mini DIN extension cable



Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug/socket
    • Type
    • Mini DIN cable
    • Assembly
    • 1 : 1
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • IBM PS/2 keyboard extension
  • Interfaces
    • Connection
    • 6-pin Mini-DIN
Datasheet/manual