Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 306 :: Keyboard extension, 5-pin diodes ST/BU, 1.8 m

Item-No.: AK 306
€1,00
Category of goods: 1 = discountable

AK 306

  • Product Description
  • Technical information
  • General
    • Design
    • 5-pin diode plug <> socket
    • Type
    • Keyboard extension
    • Cable type
    • Spiral cable
  • Measures
    • Cable length
    • 1.8 m

Keyboard extension



Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Design
    • 5-pin diode plug <> socket
    • Type
    • Keyboard extension
    • Cable type
    • Spiral cable
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual