0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY MX3A-L1NN :: CHERRY MX Silent Red - Keyswitch

Item-No.: CHERRY MX3A-L1NN
Colour:

Design:


0,595  €
50
0,536  €
100
0,476  €
250
0,417  €
500
0,357  €
 €0,60
Category of goods: 1 = discountable

CHERRY MX Silent Red

  • Product Description
  • Technical information
  • General
    • Colour
    • Red
    • Design
    • 1 switch
    • Switching characteristics
    • Linear
    • Operating force
    • 45 cN
    • Pre travel
    • 1.9 mm
    • Total travel
    • 3.7 mm
    • Click
    • Not audible
The world´s most advanced keyswitches

Know what really matters
What really matters is often unseen. Mechanical keyboards must maximize reliability and performance based on technology hidden under the key caps. CHERRY MX is the world leader in keyswitch technology and its products are the absolute industry benchmarks, developed and manufactured in Germany.

Enable your potential
With decades of experience CHERRY MX is the most trusted name in gaming regarding keyswitches. MX switches provide levels of performance, durability and comfort, delivering the ultimate gaming experience.

Cutting-edge tech for eSport professionals
Well-honed skills and reliable equipment are important factors for esport professionals. CHERRY MX products define the highest requirements for precision, construction and manufacturing, making them the best keyswitches in the world.

Unique precision
Well-engineered mechanical keyboards offer unrivaled precision as well as fine-tuned tactile, audible feedback or linear feel. CHERRY MX keyswitches fortify this experience by adding 100% reliability for fast typing and competitive situations.



Manufacturer : CHERRY
Factory number : MX3A-L1NN
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red
    • Design
    • 1 switch
    • Switching characteristics
    • Linear
    • Operating force
    • 45 cN
    • Pre travel
    • 1.9 mm
    • Total travel
    • 3.7 mm
    • Click
    • Not audible