Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VGA EXTENDER :: Cat. 5 VGA extender ATEN VE150R/L

Item-No.: VGA EXTENDER
€148,95
Category of goods: 1 = discountable

VGA EXTENDER

  • Product Description
  • Technical information
  • General
    • Type
    • VGA extension
    • Resolution
    • 1600 x 1200
    • Assembly
    • Transmitter and receiver
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Specials
    • Specification
    • Up to 150 m via cat. 5/6 cable
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Cat. 5 VGA extender ATEN VE150R/L
Resolution: 1600x1200 dpi
Set comprises transmitter and receiver

The extender is used to create a distance of up to 130 m between the PC (transmitter connection) and connected monitor (receiver connection). For control purposes, an additional monitor can be connected to the transmitter unit. The connection between the transmitter and receiver units is established using Cat. 5 cables.

- Up to 130 m using Cat. 5 cables
- High resolution, max. 1600 x 1200 at 100 m
- Supports VGA, SVGA and Multisync monitors
- Connection via Sub-D HD, 15-pin

Two power supply units included!



Manufacturer : ATEN
Factory number : VE150R / VE150L
Package weight : 1.43 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA extension
    • Resolution
    • 1600 x 1200
    • Assembly
    • Transmitter and receiver
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Specials
    • Specification
    • Up to 150 m via cat. 5/6 cable
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin