Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK HD0102 :: HDMI video extender via CAT5, up to 30 metres

Item-No.: LOGILINK HD0102
€33,85
Category of goods: 1 = discountable

LOGILINK HD0102

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI extension
    • Resolution
    • Up to 1080 p
    • Input
    • HDMI-A socket
    • Output
    • HDMI-A socket
  • Specials
    • Specification
    • Up to 30 m via cat. 5/6 cable
  • Electrical values
    • Bandwidth
    • 165 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC/ 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

LogiLink adapter for the extension of HDMI signals. Each of the two extenders is connected by 2x CAT5e or CAT6 patch cables with a length of up to 30 metres. Supports HDMI and transmits the audio 5.1 signal. The adjustment of feedback, equalisation and amplification is automatic.

• 2 HDMI adapters for CAT5e/6 patch cables
• Automatic adjustment of the devices
• Input: 1x HDMI A-type plug each
• Output: 2x RJ45 socket each
• Maximum patch cable length: 30 metres
• HDTV: 480i/576i/480p/576p/720p/1080i/1080p
• Bandwidth: 165 MHz, HDCP pass through, LPCM
• Transmission: 1.65 Gbps per channel (= 4.95 Gbps)
• Specification in accordance with HDMI standard



Manufacturer : LOGILINK
Factory number : HD0102
Package weight : 0.416 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI extension
    • Resolution
    • Up to 1080 p
    • Input
    • HDMI-A socket
    • Output
    • HDMI-A socket
  • Specials
    • Specification
    • Up to 30 m via cat. 5/6 cable
  • Electrical values
    • Bandwidth
    • 165 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC/ 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual