Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELONE KVM0222 :: 2-port USB KVM switch

Item-No.: LEVELONE KVM0222
€37,95
Category of goods: 1 = discountable

LEVELONE KVM0222

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • SUB-D HD, 15-pin
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • 15-pin HD sockets
    • Output
    • 15-pin HD sockets
  • Display
    • Resolution
    • 2048 x 1536
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Measures
    • Cable length
    • 1.8 m

• Flexible change for a continuous multimedia experience
• Control and manage two computers with a single USB keyboard, mouse and monitor combination
• Simultaneous or independent PC use
• User-programmable switching
• Maximum 2048 x 1536 pixel VGA resolution
• Power supply via USB port
• Easy switching between computers with autoscan, keyboard hotkeys and push-buttons
• "At a glance" LED display for easy monitoring of PC activity

The KVM-0222 2-port USB KVM switch from LevelOne provides the user with an easy-
-to-install KVM switch that enables you to manage up to two computers via a single USB keyboard, mouse and monitor combination. The switch allows you to access, control, start and restart up to two USB-enabled computers.

Flexible multimedia features
The KVM-0222 switch allows you to manage the computers simultaneously or independently of each other. This allows the user to work on one computer and play a game on another at the same time. The KVM-0222 supports both PC and Macintosh (Mac G3, G4, iMac) systems.

One keyboard, mouse and monitor to control two computers
The LevelOne KVM-0222 connects two computers via a single USB keyboard, USB mouse and monitor. The KVM-0222 is a Plug&Play KVM switch that does not need a proprietary power supply or additional software installation. The user can easily connect the KVM switch to any computer via the supplied connection cable.



Manufacturer : LEVELONE
Factory number : KVM-0222
Package weight : 0.86 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • SUB-D HD, 15-pin
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • 15-pin HD sockets
    • Output
    • 15-pin HD sockets
  • Display
    • Resolution
    • 2048 x 1536
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual