Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DS-51200 :: USB KVM Cat.5 extender, 200 metres


DS-51200

  • Product Description
  • Technical information
  • General
    • Type
    • KVM Extender
    • Design
    • USB KVM Extender via Cat 5
    • Resolution
    • 1280 x 1024
    • Display
    • 15-pin Sub-D HD socket
    • Input
    • USB-A
    • Output
    • USB-A
    • Assembly
    • Up to 200 m
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin socket
  • Electrical values
    • Bandwidth
    • 60 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

This extender uses a Cat.5 cable to extend the video, USB keyboard and mouse signal of a PC up to a range of 200 metres

• High video resolutions up to 1280 x 1024 pixels at up to 200 m at 60 Hz
• Best resolution thanks to the integrated video, keyboard and mouse signal booster
• Dual console operation - control via local and remote units
• Select the active console using selection switch on the local side
• Three console control options: local/remote/local & remote
• Supports USB connections to PC on the local device
• DDC2B-support for remote monitor
• No software or driver installation required
• Access to BIOS level
• Firmware upgrade possible

-Suitable for DOS, Windows 98SE/ME/200/XP/2003 Server/Vista/7, Linux, Mac OS9/OSX and Sun Micro systems

Package contents:
- 1 x transmitter
- 1 x receiver
- 1 x user manual
- 1 x combo 4-in-1 cable
- 2 x power supply unit DC 5 V 2 A



Manufacturer : DIGITUS
Factory number : DS-51200
Package weight : 1.372 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM Extender
    • Design
    • USB KVM Extender via Cat 5
    • Resolution
    • 1280 x 1024
    • Display
    • 15-pin Sub-D HD socket
    • Input
    • USB-A
    • Output
    • USB-A
    • Assembly
    • Up to 200 m
  • Interfaces
    • Connection
    • SUB-D HD, 15-pin socket
  • Electrical values
    • Bandwidth
    • 60 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin