Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87589 :: RS-232 4-port manual serial switch


DELOCK 87589

  • Product Description
  • Technical information
  • General
    • Type
    • Serial switch
    • Design
    • For 4 units
    • Input
    • Serial 9-port socket
    • Output
    • Serial 9-port plug
  • Interfaces
    • Connection
    • Plug/socket

Delock RS-232 4-port manual serial switch

This Delock RS-232 switch can be used to connect up to 4 devices to an RS-232 port which can then be connected to your network via a further RS-232 connection. The 4 buttons enable you to manually select the device to be connected to the PC. It requires no additional power supply unit.

Technical data
• Connectors:
Input: 4 x serial 9-pin RS-232 plug
Output: 1 x serial 9-pin RS-232 socket
• Plug and socket with nuts
• 4 mechanical buttons
• Metal enclosure
• Dimensions: (LxWxH): approx. 12 x 8.0 x 4.0 cm
• Colour: beige

System requirements
• One free RS-232 connection

Package contents
• Switch
• User manual



Manufacturer : DELOCK
Factory number : 87589
Package weight : 0.256 kg
RoHS : conform
Technical information
  • General
    • Type
    • Serial switch
    • Design
    • For 4 units
    • Input
    • Serial 9-port socket
    • Output
    • Serial 9-port plug
  • Interfaces
    • Connection
    • Plug/socket