0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83647 :: Data link + Km switch USB 3.0 USB 3.0 - 1.5 m

Item-No.: DELOCK 83647
€30,95




DELOCK 83647

  • Product Description
  • Technical information
  • General
    • Type
    • KM toggle switch
    • Design
    • For 2 PCs
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • USB-A
    • Output
    • USB-A
  • Measures
    • Cable length
    • 1.5 m
This Delock cable can be used to connect two computers together. This enables data to be exchanged in both directions at USB-3.0 speed. A mouse and a keyboard can also be used on the two computers. Activate the respective computer by simply moving the cursor from one screen to the other.

Technical data
• Connectors:
USB 3.0 type A plug >
USB 3.0 type A plug
• Chipset: OTI7300
• Keyboard and mouse can be used on two computers
• Switch between computers by moving the cursor or
using key combinations (configurable)
• Data exchange possible in both directions
• Drivers are installed automatically and are integrated in the cable
• Wire gauge:
28 AWG data line
24 AWG power line
• Gold-plated contacts
• Colour: black
• Length including ports: approx. 1.5 m

System requirements

• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, 10, Mac OS 10.9.5
• PC or notebook with one free USB port

Package contents
• USB 3.0 data link cable
• User manual



Manufacturer : DELOCK
Factory number : 83647
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • KM toggle switch
    • Design
    • For 2 PCs
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • USB-A
    • Output
    • USB-A
  • Measures
    • Cable length
    • 1.5 m