reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 11367 :: KVM 2 > 1 Displayport USB/audio - PC & Mac

Item-No.: DELOCK 11367
€70,10




DELOCK 11367

  • Product Description
  • Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • Displayport
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • 2
    • Output
    • 1
  • Display
    • Resolution
    • 1920 x 1080
  • Interfaces
    • Connection
    • DisplayPort socket
  • Implementation
    • Type of connector
    • Displayport
  • Measures
    • Cable length
    • 1.8 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
This Delock KVM switch is a convenient solution for connecting two computers with Displayport output to one Displayport monitor and / or one HDMI monitor. By using the button or the remote control you can switch between both computers. Additionally there is a Displayport and HDMI output for connection of two monitors, where only one of which can be active at a time.
Furthermore, three USB type A ports enable you to connect a mouse, keyboard, hard disk or USB memory. You can also transmit audio signals with the integrated USB headset function in order to use a headphone and microphone with both computers.

Specification
  • Connector:
  • Input:

  • 2 x Displayport female (connection for PC1 and PC2)
    2 x USB 2.0 type B female (connection for PC1 and PC2)
    1 x Sub-D 9 pin female RS232 (for configuration)
    1 x DC power connector
    1 x 3.5 mm stereo jack female for additional IR-receiver (optional)
  • Output:

  • 1 x Displayport female (Monitor or TV)
    1 x HDMI-A female (Monitor or TV)
    3 x USB 2.0 type A female (mouse, keyboard, hard disk, USB memory etc.)
    2 x 3.5 mm stereo jack female (1 x speaker, 1 x microphone)
  • 2 switch buttons with LED indicator for source (PC1, PC2) and sink (Displayport, HDMI)
  • Switching via button or remote control
  • Displayport 1.1a standard
  • Resolution (depends on your monitor and your system):
  • Displayport Output: up to 2560 x 1440 @ 60 Hz or 3840 x 2160 @ 30 Hz
  • HDMI Output: up to 1920 x 1080 @ 60 Hz
  • Displayport output supports Dual Mode DP++ up to 1920 x 1080 @ 60 Hz
  • Configuration and controlling the device via RS232 interface
  • Robust metal housing
  • Colour: black
  • Dimension (LxWxH): ca. 257 x 112 x 33 mm
  • OS independent, no driver installation necessary


Power supply specification
  • Wall power supply
  • Input: AC 100 ~ 240 V / 50 ~ 60 Hz / 0.5 A
  • Output: 5 V / 2 A
  • Ground outside, plus inside
  • Dimensions:
  • inside: ø ca. 2.1 mm
  • outside: ø ca. 5.5 mm
  • length: ca. 9 mm


System requirements
  • 2 PCs / Mac with Mini Displayport female + USB type A female
  • Additional 2 x 3.5 mm stereo jack for headset
  • Monitor or TV with Mini Displayport or HDMI interface


Package content
  • Displayport KVM Switch USB and Audio
  • 2 x cable USB A male to USB B male, length ca. 1 m
  • 2 x cable DP male to Mini DP male, length ca. 0.9 m
  • 2 x cable DP male to Mini DP female, length ca. 0.9 m
  • External power supply
  • Remote control
  • User manual



Manufacturer : DELOCK
Factory number : 11367
Package weight : 1.299 kg
RoHS : conform
Technical information
  • General
    • Type
    • KVM toggle switch
    • Design
    • For 2 PCs
    • Display
    • Displayport
    • Mouse
    • USB
    • Keyboard
    • USB
    • Input
    • 2
    • Output
    • 1
  • Display
    • Resolution
    • 1920 x 1080
  • Interfaces
    • Connection
    • DisplayPort socket
  • Implementation
    • Type of connector
    • Displayport
  • Measures
    • Cable length
    • 1.8 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin