0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DKVM-CU :: DLINK KVM USB cable kit

Item-No.: D-LINK DKVM-CU
€16,95




D-LINK DKVM-CU

  • Product Description
  • Technical information
  • General
    • Type
    • Cable set
    • Display
    • SUB-D HD, 15-pin
  • Interfaces
    • Connection
    • D-SUB HD 15-pol, USB
  • Measures
    • Cable length
    • 1.8 m
DLINK KVM USB cable kit

Port/ports:
• 1 x HD D-Sub (HD-15), 15-pin – male
• 1 x USB type A, 4-pin – male

Port/ports (other cable end):
• HD D-Sub (HD-15), 15-pin – male
• USB type B, 4-pin – male



Manufacturer : D-LINK
Factory number : DKVM-CU
Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable set
    • Display
    • SUB-D HD, 15-pin
  • Interfaces
    • Connection
    • D-SUB HD 15-pol, USB
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual