Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COM 722 :: Data T switch, 4-way changeover switch, 15-pin HD


COM 722

  • Product Description
  • Technical information
  • General
    • Type
    • Data T-Switch
    • Input
    • 1x
    • Output
    • 4x
  • Interfaces
    • Connection
    • Sockets
  • Implementation
    • Type of connector
    • 15-pin HD
  • Specials
    • Specification
    • Pin assignment 1 : 1

With the data T switch, you can switch from one monitor to the other without changing the cables.
Several computers can also be connected.

• Pin assignment 1:1,
• 1 input,
• 4 outputs (sockets)
• HD 15-pin sockets



Package weight : 0.785 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data T-Switch
    • Input
    • 1x
    • Output
    • 4x
  • Interfaces
    • Connection
    • Sockets
  • Implementation
    • Type of connector
    • 15-pin HD
  • Specials
    • Specification
    • Pin assignment 1 : 1
Datasheet/manual